Part Details for 2900458 by Phoenix Contact
Overview of 2900458 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2900458
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2900458-ND
|
DigiKey | TERM BLOCK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9 In Stock |
|
$32.1782 / $42.5100 | Buy Now |
DISTI #
651-2900458
|
Mouser Electronics | Relay Sockets & Hardware PLC-BPT-TTL/1 RoHS: Compliant | 12 |
|
$33.7600 / $42.4700 | Buy Now |
|
Onlinecomponents.com | 6.2 mm PLC basic terminal block for TTL signal with push-in connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input voltage TTL (5 V DC) | 0 |
|
$33.1300 / $42.0800 | Buy Now |
DISTI #
PLC-BPT-TTL/1
|
TME | Socket, for DIN rail mounting Min Qty: 1 | 0 |
|
$42.0100 / $48.8000 | RFQ |
DISTI #
000000000004091843
|
Sager | Relay Sockets & Hardware PLC-BPT-TTL/1 Min Qty: 10 | 0 |
|
$40.2300 / $43.3300 | Buy Now |
|
Dynamic Solutions GmbH | Relay base | 1500 |
|
RFQ | |
|
Master Electronics | 6.2 mm PLC basic terminal block for TTL signal with push-in connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input voltage TTL (5 V DC) | 0 |
|
$33.1300 / $42.0800 | Buy Now |
Part Details for 2900458
2900458 CAD Models
2900458 Part Data Attributes
|
2900458
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2900458
Phoenix Contact
TERM BLOCK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |