Part Details for 290051-000 by TE Connectivity
Overview of 290051-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 290051-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
290051-000
|
Avnet Americas | Hook-up Wire - Bulk (Alt: 290051-000) RoHS: Compliant Min Qty: 16404 Package Multiple: 3 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$0.5832 | Buy Now |
DISTI #
571-290051-000
|
Mouser Electronics | Hook-up Wire FLHTC0311-14-6 Price Per Feet RoHS: Compliant | 0 |
|
$0.6940 | Order Now |
|
Future Electronics | Hook Up Wire, FlexLite HT, 600V , Tin-Plated Copper, 14 AWG Wire S RoHS: Compliant pbFree: Yes Min Qty: 16404 Package Multiple: 3 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.5650 | Buy Now |
DISTI #
RYCFLHTC0311-14-6.M
|
Heilind Electronics | 290051-000 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCFLHTC0311-14-6
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.6473 | Buy Now | |
|
Onlinecomponents.com | FLHTC0311-14-6 RoHS: Compliant | 0 |
|
$0.5640 / $1.5850 | Buy Now |
DISTI #
RYCFLHTC0311-14-6
|
Interstate Connecting Components | 0 |
|
$0.6473 | Buy Now | |
DISTI #
RYCFLHTC0311-14-6.M
|
Interstate Connecting Components | 290051-000 | 0 |
|
Buy Now | |
DISTI #
000000000003151836
|
Sager | Hook-up Wire FLHTC0311-14-6 Price Per Feet Min Qty: 16404 | 0 |
|
$0.4401 / $0.6002 | Buy Now |
DISTI #
290051-000
|
Avnet Asia | AMP290051-000 (Alt: 290051-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 34 Weeks, 4 Days | 0 |
|
RFQ |
Part Details for 290051-000
290051-000 CAD Models
290051-000 Part Data Attributes
|
290051-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
290051-000
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.25 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X27 | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |