Part Details for 2900761 by Phoenix Contact
Overview of 2900761 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 2900761
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2900761-ND
|
DigiKey | CABLE ASSY DB37 SHIELDED GRAY 8M Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$185.6050 / $218.3600 | Buy Now |
DISTI #
651-2900761
|
Mouser Electronics | D-Sub Cables CABLE-D37SUB B/B/ 800/KONFEK/S RoHS: Compliant | 0 |
|
$200.8900 / $218.3600 | Order Now |
|
Onlinecomponents.com | Assembled shielded round cable, connection 1: D-SUB socket strip (1x 37-position), connection 2: D-SUB socket strip (1x 37-position), cable length: 8 m | 0 |
|
$184.8500 / $204.0400 | Buy Now |
DISTI #
000000000004091844
|
Sager | D-Sub Cables CABLE-D37SUB B/B/ 800/KONFEK/S Min Qty: 1 | 0 |
|
$221.1300 / $238.1400 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 980 |
|
RFQ | |
DISTI #
2926561
|
Farnell | CABLE, CABLE-D37SUB/B/B/ 800/KONFEK/S RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$185.3395 | Buy Now |
|
Master Electronics | Assembled shielded round cable, connection 1: D-SUB socket strip (1x 37-position), connection 2: D-SUB socket strip (1x 37-position), cable length: 8 m | 0 |
|
$184.8500 / $204.0400 | Buy Now |
Part Details for 2900761
2900761 CAD Models
2900761 Part Data Attributes:
|
2900761
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2900761
Phoenix Contact
CABLE DSUB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | CUL; DIN; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | D SUB FEMALE | |
Connector Side2 | D SUB FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | YES | |
Diameter | 10.8 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 8 mm | |
MIL Conformance | NO | |
Number of Conductors | 37 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2 A | |
Shielding | YES | |
Stranding | 14X0.15 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |