-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y4637
|
Newark | Connectors |Phoenix Contact 2900934 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-11892-ND
|
DigiKey | RIF-2-BPT/4X21 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
423 In Stock |
|
$4.5602 / $6.0600 | Buy Now |
DISTI #
651-2900934
|
Mouser Electronics | Relay Sockets & Hardware RIF-2-BPT/4X21 RoHS: Compliant | 256 |
|
$5.2200 / $6.0000 | Buy Now |
|
Onlinecomponents.com | RIF-2... relay base - for industrial relay with 2 or 4 PDTs - push-in connection - plug-in option for input/suppressor modules - for mounting on NS 35/7,5 RoHS: Compliant |
372 In Stock 2291 Factory Stock |
|
$4.3800 / $5.4100 | Buy Now |
DISTI #
2900934
|
TTI | Relay Sockets & Hardware RIF-2-BPT/4X21 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$4.4900 / $5.9200 | Buy Now |
DISTI #
RIF-2-BPT/4X21
|
TME | Socket, for DIN rail mounting Min Qty: 1 | 0 |
|
$6.4200 / $7.4600 | RFQ |
DISTI #
000000000004091855
|
Sager | Relay Sockets & Hardware RIF-2-BPT/4X21 Min Qty: 1 | 0 |
|
$6.0100 / $7.8600 | Buy Now |
|
Dynamic Solutions GmbH | Relay base | 950 |
|
RFQ | |
|
Master Electronics | RIF-2... relay base - for industrial relay with 2 or 4 PDTs - push-in connection - plug-in option for input/suppressor modules - for mounting on NS 35/7,5 RoHS: Compliant |
372 In Stock 2291 Factory Stock |
|
$4.3800 / $5.4100 | Buy Now |
|
Neutron USA | Relay Socket, RIF-2-BPT/4X21, Push-in Connection, RIFLINE Series | 50 |
|
$43.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy