Part Details for 2900949 by Phoenix Contact
Overview of 2900949 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2900949
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2900949-ND
|
DigiKey | RIF-RC-12-24 UC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$2.2112 / $2.9400 | Buy Now |
DISTI #
651-2900949
|
Mouser Electronics | Relay Sockets & Hardware Plug-in module w/RCE 12-24VAC/DC RoHS: Compliant | 0 |
|
$2.2100 / $2.8700 | Order Now |
DISTI #
V99:2348_10647006
|
Arrow Electronics | Relay Accessories Plug-In Module for Electromechanical Relay/Solid State Relay Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1348 | Americas - 10 |
|
$2.2940 | Buy Now |
|
Onlinecomponents.com | Plug-in module - for mounting on RIF-1 - RIF-2 - RIF-3 - and RIF-4 - with RC element - input voltage: 12 ... 24 V AC/DC ±20 % | 0 |
|
$2.2500 / $3.2900 | Buy Now |
DISTI #
000000000004968383
|
Sager | Relay Sockets & Hardware Plug-in module w/RCE 12-24VAC/DC Min Qty: 10 | 0 |
|
$2.7800 / $3.2500 | Buy Now |
|
Dynamic Solutions GmbH | Plug-in module | 950 |
|
RFQ | |
|
Master Electronics | Plug-in module - for mounting on RIF-1 - RIF-2 - RIF-3 - and RIF-4 - with RC element - input voltage: 12 ... 24 V AC/DC ±20 % | 0 |
|
$2.2500 / $3.2900 | Buy Now |
Part Details for 2900949
2900949 CAD Models
2900949 Part Data Attributes:
|
2900949
Phoenix Contact
Buy Now
|
Compare Parts:
2900949
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |