Part Details for 2901533 by Phoenix Contact
Overview of 2901533 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2901533
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11069-ND
|
DigiKey | I/O MODULE 3 DIG/ANALOG 3 RELAY Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
34 In Stock |
|
$325.5500 / $344.7000 | Buy Now |
DISTI #
651-2901533
|
Mouser Electronics | I/O Modules Combination IO mod 2 DI/DO, 1AI/AO RoHS: Compliant | 29 |
|
$325.5500 / $344.6900 | Buy Now |
|
Onlinecomponents.com | Radioline - I/O extension module - 2 digital inputs and outputs (0 ... 250 V AC/DC) and 1 analog input (0/4 ... 20 mA) and output (0/4 ... 20 mA - 0 ... 10 V) |
5 In Stock |
|
$338.9400 / $358.8300 | Buy Now |
DISTI #
000000000005008618
|
Sager | I/O Modules Combination IO mod 2 DI/DO, 1AI/AO Min Qty: 1 | 0 |
|
$452.9400 / $500.8500 | Buy Now |
|
Dynamic Solutions GmbH | I/O extension module | 950 |
|
RFQ | |
DISTI #
2928496
|
Farnell | I/O EXTENSION MODULE, RAD-DAIO6-IFS RoHS: Compliant Min Qty: 1 Lead time: 55 Weeks, 1 Days Container: Each | 0 |
|
$471.0954 | Buy Now |
|
Master Electronics | Radioline - I/O extension module - 2 digital inputs and outputs (0 ... 250 V AC/DC) and 1 analog input (0/4 ... 20 mA) and output (0/4 ... 20 mA - 0 ... 10 V) |
5 In Stock |
|
$338.9400 / $358.8300 | Buy Now |
|
Neutron USA | I/O Extension Modules RAD-DAIO6-IFS, Combination IO mod 2 DI/DO, 1AI/AO | 50 |
|
$899.9900 | Buy Now |
Part Details for 2901533
2901533 CAD Models
2901533 Part Data Attributes:
|
2901533
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2901533
Phoenix Contact
I/O MODULE 3 DIG/ANALOG 3 RELAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | MODULE | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | ALSO HAS DIGITAL I/O FUNCTIONALITY | |
Interface IC Type | ANALOG I/O MODULE | |
JESD-30 Code | R-XXMA-X | |
Length | 114.5 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Screening Level | ATEX | |
Seated Height-Max | 99 mm | |
Supply Voltage-Max | 30.5 V | |
Supply Voltage-Min | 19.2 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Width | 17.5 mm |