Part Details for 2901537 by Phoenix Contact
Overview of 2901537 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2901537
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11072-ND
|
DigiKey | INPUT MODULE 4 ANALOG Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
22 In Stock |
|
$325.5500 / $344.7000 | Buy Now |
DISTI #
651-2901537
|
Mouser Electronics | I/O Modules 4 Channel Analog input IO module RoHS: Compliant | 13 |
|
$325.5500 / $344.6900 | Buy Now |
|
Onlinecomponents.com | Radioline - I/O extension module - 4 analog current inputs (0/4 mA ... 20 mA) RoHS: Compliant |
5 In Stock 59 Factory Stock |
|
$317.6100 / $339.6100 | Buy Now |
DISTI #
000000000005008621
|
Sager | I/O Modules 4 Channel Analog input IO module Min Qty: 1 | 0 |
|
$507.2900 / $560.9500 | Buy Now |
|
Dynamic Solutions GmbH | I/O extension module | 670 |
|
RFQ | |
|
Master Electronics | Radioline - I/O extension module - 4 analog current inputs (0/4 mA ... 20 mA) RoHS: Compliant |
5 In Stock 59 Factory Stock |
|
$317.6100 / $339.6100 | Buy Now |
|
Neutron USA | I/O Extension Modules 4 Channel Analog C input IO module | 50 |
|
$905.3100 | Buy Now |
Part Details for 2901537
2901537 CAD Models
2901537 Part Data Attributes
|
2901537
Phoenix Contact
Buy Now
|
Compare Parts:
2901537
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |