-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X0326
|
Newark | Fl-Pp-Rj45-Sc |Phoenix Contact 2901643 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-8208-ND
|
DigiKey | INTERFACE MOD RJ45 JACK 8POS Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
88 In Stock |
|
$89.6100 | Buy Now |
DISTI #
651-2901643
|
Mouser Electronics | Modular Connectors / Ethernet Connectors FL-PP-RJ45-SC RoHS: Compliant | 88 |
|
$89.6100 | Buy Now |
|
Onlinecomponents.com | Patch panel - one RJ45 socket to 8 screw connection terminal blocks (1:1 assignment) - CAT5e - 10/100/1000 Mbps - DIN rail mounting - IP20 - option of shield contacting on DIN rail via jumpers RoHS: Compliant |
11 In Stock |
|
$85.6800 / $89.1600 | Buy Now |
DISTI #
2901643
|
TTI | Modular Connectors / Ethernet Connectors FL-PP-RJ45-SC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$86.8900 / $97.8500 | Buy Now |
DISTI #
000000000003670547
|
Sager | Modular Connectors / Ethernet Connectors FL-PP-RJ45-SC Min Qty: 1 | 0 |
|
$112.6500 / $126.1700 | Buy Now |
|
Dynamic Solutions GmbH | Patch panels | 1500 |
|
RFQ | |
DISTI #
3260769
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$90.8085 | Buy Now |
DISTI #
3260769
|
Farnell | PATCH PANEL RoHS: Compliant Min Qty: 10 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$88.7665 | Buy Now |
|
Master Electronics | Patch panel - one RJ45 socket to 8 screw connection terminal blocks (1:1 assignment) - CAT5e - 10/100/1000 Mbps - DIN rail mounting - IP20 - option of shield contacting on DIN rail via jumpers RoHS: Compliant |
11 In Stock |
|
$85.6800 / $89.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy