Part Details for 2901658 by Phoenix Contact
Overview of 2901658 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 2901658
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2901658-ND
|
DigiKey | BRIDGE- 4-1M Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$32.1755 / $39.9400 | Buy Now |
DISTI #
651-2901658
|
Mouser Electronics | Terminal Block Tools & Accessories BRIDGE- 4-1M RoHS: Compliant | 0 |
|
$32.3500 / $39.9400 | Order Now |
DISTI #
71911070
|
RS | Jumper | Phoenix Contact 2901658 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$36.6600 / $40.7400 | RFQ |
|
Onlinecomponents.com | 3-phase loop bridge for 4 modules from the CONTACTRON family with screw connection and 22.5 mm housing width - 1 m long connecting cable - without ferrules. RoHS: Compliant | 0 |
|
$33.3100 / $42.3100 | Buy Now |
DISTI #
000000000005972294
|
Sager | Terminal Block Tools & Accessories BRIDGE- 4-1M Min Qty: 1 | 0 |
|
$41.1800 / $46.1200 | Buy Now |
|
Dynamic Solutions GmbH | Jumper | 2500 |
|
RFQ | |
|
Master Electronics | 3-phase loop bridge for 4 modules from the CONTACTRON family with screw connection and 22.5 mm housing width - 1 m long connecting cable - without ferrules. RoHS: Compliant | 0 |
|
$33.3100 / $42.3100 | Buy Now |