Part Details for 2901820 by Phoenix Contact
Overview of 2901820 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2901820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2901820-ND
|
DigiKey | CABLE FIBER OPTIC Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.5000 | Buy Now |
DISTI #
651-2901820
|
Mouser Electronics | Fiber Optic Cable Assemblies FL MM PATCH 1,0 ST-SCRJ RoHS: Compliant | 0 |
|
$87.5000 | Order Now |
|
Onlinecomponents.com | Assembled FO cable - break out cable - multimode fiberglass 50/125 µm (OM2) - connector: B-FOC(ST“‡)/SC-RJ - degree of protection: IP20 - for installation in cable ducts or control cabinets - length: 1 m RoHS: Compliant | 0 |
|
$71.8700 / $92.6800 | Buy Now |
DISTI #
000000000003670570
|
Sager | Fiber Optic Cable Assemblies FL MM PATCH 1,0 ST-SCRJ Min Qty: 1 | 0 |
|
$88.6100 / $99.2400 | Buy Now |
|
Dynamic Solutions GmbH | FO patch cable | 800 |
|
RFQ | |
|
Master Electronics | Assembled FO cable - break out cable - multimode fiberglass 50/125 µm (OM2) - connector: B-FOC(ST“‡)/SC-RJ - degree of protection: IP20 - for installation in cable ducts or control cabinets - length: 1 m RoHS: Compliant | 0 |
|
$71.8700 / $92.6800 | Buy Now |
Part Details for 2901820
2901820 CAD Models
2901820 Part Data Attributes
|
2901820
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2901820
Phoenix Contact
CABLE FIBER OPTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Connector Side1 | ST | |
Connector Side2 | SC | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 5.7 mm | |
IEC Conformance | NO | |
Length | 1 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |