Part Details for 2902014 by Phoenix Contact
Overview of 2902014 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2902014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14804-ND
|
DigiKey | MINI MCR-2-RPSS-I-I Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
54 In Stock |
|
$207.5500 / $213.4800 | Buy Now |
DISTI #
651-2902014
|
Mouser Electronics | Terminal Block Interface Modules MINI MCR-2-RPSS-I-I RoHS: Compliant | 12 |
|
$207.5500 / $213.4800 | Buy Now |
DISTI #
71013797
|
RS | 3-Way Repeater Power Supply, HART-Transparent, 0-20mA, Screw, PRO Series | Phoenix Contact 2902014 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 182 |
|
$249.0600 | Buy Now |
|
Onlinecomponents.com | 3-way repeater power supply with plug-in connection technology. HART-transparent - input signal 0(4)...20 mA - output signal 0(4)...20 mA. The device can be used in both isolator and repeater power supply operation. Screw connection technology |
8 In Stock |
|
$201.4800 / $211.5800 | Buy Now |
DISTI #
2902014
|
TTI | Terminal Block Interface Modules MINI MCR-2-RPSS-I-I RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$201.2600 / $217.8500 | Buy Now |
DISTI #
000000000005181628
|
Sager | Terminal Block Interface Modules MINI MCR-2-RPSS-I-I Min Qty: 1 | 0 |
|
$288.7600 / $319.3100 | Buy Now |
|
Dynamic Solutions GmbH | Repeater power supply | 1800 |
|
RFQ | |
|
Master Electronics | 3-way repeater power supply with plug-in connection technology. HART-transparent - input signal 0(4)...20 mA - output signal 0(4)...20 mA. The device can be used in both isolator and repeater power supply operation. Screw connection technology |
8 In Stock |
|
$201.4800 / $211.5800 | Buy Now |
|
Neutron USA | Repeater power supply, Terminal Block Interface Modules MINI MCR-2-RPSS-I-I, plug-in connection | 50 |
|
$539.8200 | Buy Now |
Part Details for 2902014
2902014 CAD Models
2902014 Part Data Attributes:
|
2902014
Phoenix Contact
Buy Now
|
Compare Parts:
2902014
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |