Part Details for 2902030 by Phoenix Contact
Overview of 2902030 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2902030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK3968
|
Newark | Signal Conditioner, 1 -Ch, Din Rail Rohs Compliant: Yes |Phoenix Contact 2902030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$137.3200 / $175.5200 | Buy Now |
DISTI #
2902030-ND
|
DigiKey | MINI MCR-2-U-I4-PT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
14 In Stock |
|
$173.2240 / $178.1700 | Buy Now |
DISTI #
651-2902030
|
Mouser Electronics | Terminal Block Interface Modules MINI MCR-2-U-I4-PT RoHS: Compliant | 2 |
|
$173.2200 / $178.1700 | Buy Now |
|
Onlinecomponents.com | 3-way signal conditioner with plug-in connection technology for the electrical isolation of analog signals. Input signal: 0 ... 10 V - output signal: 4 ... 20 mA - push-in connection technology | 0 |
|
$182.0400 / $200.9400 | Buy Now |
DISTI #
000000000005181636
|
Sager | Terminal Block Interface Modules MINI MCR-2-U-I4-PT Min Qty: 1 | 0 |
|
$241.0000 / $266.4900 | Buy Now |
|
Dynamic Solutions GmbH | Signal conditioner | 450 |
|
RFQ | |
DISTI #
3256470
|
element14 Asia-Pacific | SIGNAL CONDITIONER, 1 -CH, DIN RAIL RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$185.0944 / $190.3809 | Buy Now |
DISTI #
3256470
|
Farnell | SIGNAL CONDITIONER, 1 -CH, DIN RAIL RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 1 |
|
$175.4555 | Buy Now |
|
Master Electronics | 3-way signal conditioner with plug-in connection technology for the electrical isolation of analog signals. Input signal: 0 ... 10 V - output signal: 4 ... 20 mA - push-in connection technology | 0 |
|
$182.0400 / $200.9400 | Buy Now |
|
Neutron USA | Signal conditioner, push-in, Isolate Ana sigs, Input sig: 0-10V, Output sig: 4-20mA, MINI MCR-2-U-I4-PT | 21 |
|
$425.3500 | Buy Now |
Part Details for 2902030
2902030 CAD Models
2902030 Part Data Attributes:
|
2902030
Phoenix Contact
Buy Now
|
Compare Parts:
2902030
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |