Part Details for 2902037 by Phoenix Contact
Overview of 2902037 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2902037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK0702
|
Newark | Connectors |Phoenix Contact 2902037 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-12422-ND
|
DigiKey | MINI MCR-2-UI-UI Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
107 In Stock |
|
$231.1310 / $237.7400 | Buy Now |
DISTI #
651-2902037
|
Mouser Electronics | Terminal Block Interface Modules MINI MCR-2-UI-UI RoHS: Compliant | 40 |
|
$231.1400 / $237.7400 | Buy Now |
|
Onlinecomponents.com | 3-way signal conditioner with plug-in connection technology and calibrated measuring range changeover for the electrical isolation of unipolar and bipolar analog signals. Input/output configurable via DIP switch. Screw connection technology - standard configuration. |
9 In Stock 272 Factory Stock |
|
$224.3700 / $235.6200 | Buy Now |
DISTI #
2902037
|
TTI | Terminal Block Interface Modules MINI MCR-2-UI-UI RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$234.0600 | Buy Now |
DISTI #
000000000005178024
|
Sager | Terminal Block Interface Modules MINI MCR-2-UI-UI Min Qty: 1 | 6 |
|
$321.5800 / $355.5900 | Buy Now |
|
Dynamic Solutions GmbH | Signal conditioner | 1800 |
|
RFQ | |
DISTI #
3294135
|
Farnell | SIGNAL CONDITIONER, 1 -CH, DIN RAIL RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$213.1654 | Buy Now |
|
Neutron USA | 3-Way Signal conditioner MINI MCR-2-UI-UI, for isolating of unipolar and bipolar analog signals, plug-in connect tech | 50 |
|
$738.0100 | Buy Now |
Part Details for 2902037
2902037 CAD Models
2902037 Part Data Attributes:
|
2902037
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2902037
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |