Part Details for 2902064 by Phoenix Contact
Overview of 2902064 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2902064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2902064-ND
|
DigiKey | TRANSDUCER Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$152.5700 | Buy Now |
DISTI #
651-2902064
|
Mouser Electronics | Terminal Block Interface Modules MINI MCR-2-CVCS | 3 |
|
$152.5700 / $152.7000 | Buy Now |
DISTI #
71575022
|
RS | Constant voltage/current source with plug-in connection technology input voltag | Phoenix Contact 2902064 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$177.9900 | RFQ |
|
Onlinecomponents.com | Constant voltage/current source with plug-in connection technology - input voltage: 9.6 V DC ... 30 V DC. Output voltage: 1.25 V ... 10 V DC or output current: 2.5 mA ... 20 mA can be set. Configurable via DIP switch. Screw connection technology. | 0 |
|
$155.8800 / $172.0600 | Buy Now |
DISTI #
000000000005384557
|
Sager | Terminal Block Interface Modules MINI MCR-2-CVCS Min Qty: 1 | 0 |
|
$206.3700 / $228.2000 | Buy Now |
|
Dynamic Solutions GmbH | Constant voltage source | 1300 |
|
RFQ | |
DISTI #
3294126
|
Farnell | CONSTANT VOLTAGE SOURCE, 1.1W, 9.6-30VDC RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$152.3281 | Buy Now |
|
Master Electronics | Constant voltage/current source with plug-in connection technology - input voltage: 9.6 V DC ... 30 V DC. Output voltage: 1.25 V ... 10 V DC or output current: 2.5 mA ... 20 mA can be set. Configurable via DIP switch. Screw connection technology. | 0 |
|
$155.8800 / $172.0600 | Buy Now |
Part Details for 2902064
2902064 CAD Models
2902064 Part Data Attributes:
|
2902064
Phoenix Contact
Buy Now
|
Compare Parts:
2902064
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |