Part Details for 2902065 by Phoenix Contact
Overview of 2902065 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2902065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2902065-ND
|
DigiKey | TRANSDUCER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$148.3300 / $152.5700 | Buy Now |
DISTI #
651-2902065
|
Mouser Electronics | Terminal Block Interface Modules MINI MCR-2-CVCS-PT RoHS: Compliant | 0 |
|
$148.3200 / $152.5700 | Order Now |
DISTI #
71910604
|
RS | Constant voltage source | Phoenix Contact 2902065 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$220.0600 | RFQ |
|
Onlinecomponents.com | Constant voltage/current source with plug-in connection technology - input voltage: 9.6 V DC ... 30 V DC. Output voltage: 1.25 V DC ...10 V DC or output current: 2.5 mA ... 20 mA can be set. Configurable via DIP switch. Push-in connection technology. | 0 |
|
$155.8800 / $172.0600 | Buy Now |
DISTI #
2902065
|
TTI | Terminal Block Interface Modules MINI MCR-2-CVCS-PT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$150.5600 / $164.4700 | Buy Now |
DISTI #
000000000005384558
|
Sager | Terminal Block Interface Modules MINI MCR-2-CVCS-PT Min Qty: 1 | 0 |
|
$206.3700 / $228.2000 | Buy Now |
|
Dynamic Solutions GmbH | Constant voltage source | 1700 |
|
RFQ | |
|
Master Electronics | Constant voltage/current source with plug-in connection technology - input voltage: 9.6 V DC ... 30 V DC. Output voltage: 1.25 V DC ...10 V DC or output current: 2.5 mA ... 20 mA can be set. Configurable via DIP switch. Push-in connection technology. | 0 |
|
$155.8800 / $172.0600 | Buy Now |
Part Details for 2902065
2902065 CAD Models
2902065 Part Data Attributes
|
2902065
Phoenix Contact
Buy Now
|
Compare Parts:
2902065
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |