Part Details for 2902972 by Phoenix Contact
Overview of 2902972 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 2902972
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLC-OPT24/5/100KHZ
|
TME | Relay: solid state, for DIN rail mounting Min Qty: 1 | 0 |
|
$68.9900 / $80.1600 | RFQ |
DISTI #
000000000005181657
|
Sager | Solid State Relays - Industrial Mount PLC-OPT-24DC/5DC/ 100KHZ-G Min Qty: 1 | 0 |
|
$65.5800 / $73.4500 | Buy Now |
|
Dynamic Solutions GmbH | Solid-state relay module | 1500 |
|
RFQ |
Part Details for 2902972
2902972 CAD Models
2902972 Part Data Attributes
|
2902972
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2902972
Phoenix Contact
Transistor Output SSR, 1-Channel, 2500V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Configuration | COMPLEX | |
Control Current | 0.008 A | |
Control Voltage | 19.2 V | |
Forward Current-Max | 0.008 A | |
Input Type | DC | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | BJT | |
Surface Mount | NO |