Part Details for 2903284 by Phoenix Contact
Overview of 2903284 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2903284
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pre-assembled relay module with screw connection - consisting of: relay base - power contact relay - and retaining bracket. Contact type: 3 N/O contacts. Input voltage: 24 V DC | 0 |
|
$20.4500 / $25.9800 | Buy Now |
DISTI #
000000000005812481
|
Sager | Relay Sockets & Hardware RIF-4-RSC-LDP-24DC/ 3X1 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Relay Module | 960 |
|
RFQ | |
DISTI #
3256342
|
Farnell | POWER RELAY, 3PST-NO, 1.5A, 440V RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$22.1283 | Buy Now |
|
Master Electronics | Pre-assembled relay module with screw connection - consisting of: relay base - power contact relay - and retaining bracket. Contact type: 3 N/O contacts. Input voltage: 24 V DC | 0 |
|
$20.4500 / $25.9800 | Buy Now |