Part Details for 2903322 by Phoenix Contact
Overview of 2903322 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2903322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17696-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8.5A 120V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
17 In Stock |
|
$10.8000 | Buy Now |
DISTI #
651-2903322
|
Mouser Electronics | Industrial Relays RIF-2-RSC-LV-120AC/ 2X21 RoHS: Compliant | 0 |
|
$10.8000 | Order Now |
|
Onlinecomponents.com | Pre-assembled relay module with screw connection - consisting of: relay base - power contact relay - plug-in display/interference suppression module - and retaining bracket. Contact type: 2 changeover contacts. Input voltage: 120 V AC | 159 Factory Stock |
|
$10.9200 / $13.8700 | Buy Now |
DISTI #
2903322
|
TTI | Industrial Relays RIF-2-RSC-LV-120AC/ 2X21 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$10.3500 / $13.7400 | Buy Now |
DISTI #
RIF-2-RSC-120/2X21
|
TME | Relay: interface, for DIN rail mounting Min Qty: 1 | 0 |
|
$17.0300 / $19.7900 | RFQ |
DISTI #
000000000005812500
|
Sager | Industrial Relays RIF-2-RSC-LV-120AC/ 2X21 Min Qty: 10 | 0 |
|
$13.2700 / $14.8500 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 800 |
|
RFQ | |
DISTI #
3256325
|
Farnell | POWER RELAY, DPDT, 3A, 250V RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$17.8522 | Buy Now |
|
Master Electronics | Pre-assembled relay module with screw connection - consisting of: relay base - power contact relay - plug-in display/interference suppression module - and retaining bracket. Contact type: 2 changeover contacts. Input voltage: 120 V AC | 159 Factory Stock |
|
$10.9200 / $13.8700 | Buy Now |
|
Neutron USA | Relay Module, Base+Relay, DPDT, 120VAC Coil, 250VAC/DC, 8.5A, RIF-2-RSC-LV-120AC/2X21 | 28 |
|
$78.7000 | Buy Now |
Part Details for 2903322
2903322 CAD Models
2903322 Part Data Attributes:
|
2903322
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2903322
Phoenix Contact
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Relay Type | POWER/SIGNAL RELAY |