There are no models available for this part yet.
Overview of 2903351 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2903351 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57AC7814
|
Newark | Power Relay, Spdt, 0.05A, 30Vac, Socket, Contact Configuration:Spdt, Coil Voltage:230Vac, Contact Current:50Ma, Product Range:Rif-1 Series, Relay Mounting:Din Rail, Coil Type:Non Latching, Contact Voltage Vac:30V, Relay Rohs Compliant: Yes |Phoenix Contact 2903351 (Alternate Part Number: 4046356732093 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1600 / $15.7600 | Buy Now | |
Onlinecomponents.com | Pre-assembled relay module with screw connection - consisting of: relay base - multi-layer contact relay - plug-in display/interference suppression module - and retaining bracket. Contact type: 1 changeover contact. Input voltage: 230 V AC RoHS: Compliant | 0 |
|
$12.8700 / $17.5000 | Buy Now | ||
DISTI #
000000000005812511
|
Sager | Relay Sockets & Hardware RIF-1-RSC-LV-230AC/ 1X21AU | 0 |
|
Buy Now | ||
Dynamic Solutions GmbH | Relay Module | 900 |
|
RFQ | |||
Master Electronics | Pre-assembled relay module with screw connection - consisting of: relay base - multi-layer contact relay - plug-in display/interference suppression module - and retaining bracket. Contact type: 1 changeover contact. Input voltage: 230 V AC RoHS: Compliant | 0 |
|
$12.8700 / $17.5000 | Buy Now |
CAD Models for 2903351 by Phoenix Contact
Part Data Attributes for 2903351 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Phoenix Contact
|
Relay Type
|
POWER/SIGNAL RELAY
|