Part Details for 2903362 by Phoenix Contact
Overview of 2903362 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2903362
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK2842
|
Newark | Power Relay, Spst-No, 3A, 250V Rohs Compliant: Yes |Phoenix Contact 2903362 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$10.1000 / $15.5000 | Buy Now |
DISTI #
277-10078-ND
|
DigiKey | RELAY GEN PURPOSE SPST 6A 12V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
113 In Stock |
|
$8.6900 | Buy Now |
DISTI #
651-2903362
|
Mouser Electronics | Industrial Relays RIF-0-RPT 12 V DC, 1 N/O RoHS: Compliant | 169 |
|
$8.8900 / $12.1600 | Buy Now |
|
Onlinecomponents.com | Pre-assembled relay module with push-in connection - consisting of: relay base with ejector and power contact relay. Contact type: 1 N/O contact. Input voltage: 12 V DC | 0 |
|
$9.5500 / $13.5700 | Buy Now |
DISTI #
2903362
|
TTI | Industrial Relays RIF-0-RPT 12 V DC, 1 N/O RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.4000 / $10.1200 | Buy Now |
DISTI #
RIF-0-RPT-12DC/1
|
TME | Relay: interface, for DIN rail mounting Min Qty: 1 | 0 |
|
$11.9200 / $13.9400 | RFQ |
DISTI #
000000000004968453
|
Sager | Industrial Relays RIF-0-RPT 12 V DC, 1 N/O Min Qty: 1 | 0 |
|
$9.9800 / $13.0500 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 800 |
|
RFQ | |
DISTI #
3256277
|
element14 Asia-Pacific | POWER RELAY, SPST-NO, 3A, 250V RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$10.1926 / $12.3847 | Buy Now |
DISTI #
3256277
|
Farnell | POWER RELAY, SPST-NO, 3A, 250V RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 3 |
|
$10.0420 / $11.3269 | Buy Now |
Part Details for 2903362
2903362 CAD Models
2903362 Part Data Attributes:
|
2903362
Phoenix Contact
Buy Now
|
Compare Parts:
2903362
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |