Part Details for 2903365 by Phoenix Contact
Overview of 2903365 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2903365
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17663-ND
|
DigiKey | RELAY GEN PURPOSE SPST 50MA 12V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
13 In Stock |
|
$9.2400 | Buy Now |
DISTI #
651-2903365
|
Mouser Electronics | Relay Sockets & Hardware RIF-0-RSC-12DC/ 1AU RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Pre-assembled relay module with screw connection - consisting of: relay base with ejector and multi-layer gold contact relay. Contact type: 1 N/O contact. Input voltage: 12 V DC RoHS: Compliant | Alternative Product Available |
|
$9.3400 / $11.8600 | Buy Now |
DISTI #
2903365
|
TTI | Relay Sockets & Hardware RIF-0-RSC-12DC/ 1AU RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$8.9100 / $11.6700 | Buy Now |
DISTI #
000000000005812520
|
Sager | Relay Sockets & Hardware RIF-0-RSC-12DC/ 1AU Min Qty: 10 | 0 |
|
$11.5500 / $12.9200 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 420 |
|
RFQ | |
|
Master Electronics | Pre-assembled relay module with screw connection - consisting of: relay base with ejector and multi-layer gold contact relay. Contact type: 1 N/O contact. Input voltage: 12 V DC RoHS: Compliant | Alternative Product Available |
|
$9.3400 / $11.8600 | Buy Now |
Part Details for 2903365
2903365 CAD Models
2903365 Part Data Attributes
|
2903365
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2903365
Phoenix Contact
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Relay Type | POWER/SIGNAL RELAY |