Part Details for 2903384 by Phoenix Contact
Overview of 2903384 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2903384
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2903384-ND
|
DigiKey | FUSE CERAMIC 20A Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
10 In Stock |
|
$13.0790 / $17.3700 | Buy Now |
DISTI #
651-2903384
|
Mouser Electronics | Specialty Fuses FUSE-10X38-20A-GR RoHS: Compliant | 0 |
|
$13.0700 / $17.3700 | Order Now |
DISTI #
71623484
|
RS | Fuse, Cartridge, Ceramic, 20A, Fast | Phoenix Contact 2903384 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$14.4500 / $18.0600 | Buy Now |
|
Onlinecomponents.com | Fuse - number: 10 Pcs. - fuse type: Fuse (CC) - nominal current: 20 A - tripping characteristic: super-fast blow (gR) RoHS: Compliant | 0 |
|
$13.0800 / $15.8500 | Buy Now |
DISTI #
000000000004091929
|
Sager | Specialty Fuses FUSE-10X38-20A-GR Min Qty: 10 | 0 |
|
$16.4500 / $18.4100 | Buy Now |
|
Dynamic Solutions GmbH | Fuse | 900 |
|
RFQ | |
|
Master Electronics | Fuse - number: 10 Pcs. - fuse type: Fuse (CC) - nominal current: 20 A - tripping characteristic: super-fast blow (gR) RoHS: Compliant | 0 |
|
$13.0800 / $15.8500 | Buy Now |
Part Details for 2903384
2903384 CAD Models
2903384 Part Data Attributes
|
2903384
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2903384
Phoenix Contact
FUSE CERAMIC 20A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Circuit Protection Type | ELECTRIC FUSE |