Part Details for 2903664 (ALTERNATE: REL-IR2/LDP-125DC/2X21) by Phoenix Contact
Overview of 2903664 (ALTERNATE: REL-IR2/LDP-125DC/2X21) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2903664 (ALTERNATE: REL-IR2/LDP-125DC/2X21)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71242038
|
RS | Power Relay, DPDT, 125VDC/250VAC, 250VDC, 12A, RIFLINE COMPLETE RELAY Series | Phoenix Contact 2903664 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0400 / $8.8300 | RFQ |