Part Details for 2903690000 by Weidmüller Interface GmbH & Co. KG
Overview of 2903690000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2903690000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK6004
|
Newark | Trapezoidal Crimp Tool, 0.14-2.5Mm2, Crimp Tool Type:Ratchet, For Use With:Weidmuller 0.14-2.5Mm² Wire End Ferrules, Product Range:Pz Series Rohs Compliant: Na |Weidmuller 2903690000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$187.9500 / $228.0500 | Buy Now |
DISTI #
281-2903690000-ND
|
DigiKey | PZ 2.5 S Min Qty: 1 Lead time: 10 Weeks Container: Box |
7 In Stock |
|
$174.6432 / $193.3500 | Buy Now |
DISTI #
470-2903690000
|
Mouser Electronics | Crimpers / Crimping Tools PZ 2.5 S, 0.14mm, 2.5mm, Trapezoidal crimp RoHS: Compliant | 1 |
|
$175.4100 / $194.2000 | Buy Now |
|
Onlinecomponents.com | Small professional crimping tool for wire end ferrules RoHS: Compliant | 0 |
|
$169.1500 / $181.6800 | Buy Now |