Part Details for 2903702 (ALTERNATE: REL-PR3- 24DC/3X21) by Phoenix Contact
Overview of 2903702 (ALTERNATE: REL-PR3- 24DC/3X21) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2903702 (ALTERNATE: REL-PR3- 24DC/3X21)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70342714
|
RS | Power Relay, 3PDT, 24VDC/440VAC, 250VDC, 16A, RIFLINE COMPLETE RELAY Series | Phoenix Contact 2903702 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1900 | RFQ |