Part Details for 2904-05-401 by Coto Technology USA
Overview of 2904-05-401 by Coto Technology USA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2904-05-401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C5606
|
Newark | Reed Relay, 5V Rohs Compliant: Yes |Coto Technology 2904-05-401 Min Qty: 493 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9000 | Buy Now |
DISTI #
2904-05-401-ND
|
DigiKey | RELAY REED SPST 500MA 5V Min Qty: 493 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.6657 | Buy Now |
DISTI #
816-2904-05-401
|
Mouser Electronics | Reed Relays RELAY COTO STANDARD CD REV. 00 BOM/ MFG REV.N M 04/0 RoHS: Compliant | 0 |
|
$9.2400 / $12.3300 | Order Now |
|
Onlinecomponents.com | Reed Relays for ATE and RF 1 Form A, 5V RoHS: Compliant |
7 In Stock |
|
$8.5600 / $11.1400 | Buy Now |
DISTI #
51755110
|
Verical | Reed Relay 5VDC 370Ohm 0.5A SPST-NO(20.82x6.35x7.62)mm THT Dry Min Qty: 5 Package Multiple: 5 Date Code: 1241 | Americas - 5 |
|
$14.3557 | Buy Now |
|
Master Electronics | Reed Relays for ATE and RF 1 Form A, 5V RoHS: Compliant |
7 In Stock |
|
$8.5600 / $11.1400 | Buy Now |
Part Details for 2904-05-401
2904-05-401 CAD Models
2904-05-401 Part Data Attributes:
|
2904-05-401
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
2904-05-401
Coto Technology USA
Electromechanical Relay, SPST, Latched, 0.5A (Contact), 200VDC (Contact), Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.60 | |
Body Breadth | 6.35 mm | |
Body Height | 7.62 mm | |
Body Length or Diameter | 20.82 mm | |
Coil Operate Voltage(DC) | 3.8 V | |
Coil Release Voltage(DC) | 0.4 V | |
Coil Resistance | 370 Ω | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.5A@200VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Power Rating R Load | 10W@200VDC | |
Contact (DC) Max Rating R Load | 0.5A@200VDC | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | AC/DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000000 Ω | |
JESD-609 Code | e3 | |
Number of Terminals | 8 | |
Operate Time | 0.5 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 20.82mm x 6.35mm x 7.62mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Release Time | 0.1 ms | |
Sealing | HERMETICAL | |
Terminal Finish | MATTE TIN | |
Terminal Length | 0.0027000254000508 inch | |
Termination Type | SOLDER |