Part Details for 2904430 by Phoenix Contact
Overview of 2904430 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 2904430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-2904430
|
Mouser Electronics | Ribbon Cables / IDC Cables CABLE-KS40/KS40/ 7.0M/YUC/CS RoHS: Compliant | 0 |
|
$179.0500 / $206.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$210.6700 / $255.0900 | Buy Now |
DISTI #
000000000005434587
|
Sager | Ribbon Cables / IDC Cables CABLE-KS40/KS40/ 7.0M/YUC/CS | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$210.6700 / $255.0900 | Buy Now |
Part Details for 2904430
2904430 CAD Models
2904430 Part Data Attributes
|
2904430
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2904430
Phoenix Contact
CABLE ASSEMBLY INTERFACE 23.0'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.128 mm2 | |
DIN Conformance | NO | |
Diameter | 11 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 7 mm | |
MIL Conformance | NO | |
Number of Conductors | 40 | |
Rated Current | 0.5 A | |
Rated Voltage | 30 V | |
Resistance | 0.16 Ω | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |