Part Details for 2904431 by Phoenix Contact
Overview of 2904431 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2904431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-2904431
|
Mouser Electronics | Ribbon Cables / IDC Cables CABLE-KS40/KS40/ 8.0M/YUC/CS RoHS: Compliant | 0 |
|
$187.5600 / $216.5800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$220.6900 / $267.2200 | Buy Now |
DISTI #
000000000005434588
|
Sager | Ribbon Cables / IDC Cables CABLE-KS40/KS40/ 8.0M/YUC/CS | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$220.6900 / $267.2200 | Buy Now |
Part Details for 2904431
2904431 CAD Models
2904431 Part Data Attributes
|
2904431
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2904431
Phoenix Contact
CABLE ASSEMBLY INTERFACE 26.25'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 8 mm | |
MIL Conformance | NO | |
Number of Conductors | 40 | |
Rated Current | 0.5 A | |
Rated Voltage | 30 V | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |