Part Details for 2904436 by Phoenix Contact
Overview of 2904436 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2904436
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-2904436
|
Mouser Electronics | Ribbon Cables / IDC Cables CABLE-KS40/KS40/ 13M/YUC/CS RoHS: Compliant | 0 |
|
$232.1500 / $268.0700 | Order Now |
|
Onlinecomponents.com | Assembled round cable with two molded 40-pos. socket strips (1:1 connection). Cable length: 13.0 m RoHS: Compliant | 0 |
|
$272.3600 / $330.7500 | Buy Now |
DISTI #
000000000005434593
|
Sager | Ribbon Cables / IDC Cables CABLE-KS40/KS40/ 13M/YUC/CS | 0 |
|
Buy Now | |
|
Master Electronics | Assembled round cable with two molded 40-pos. socket strips (1:1 connection). Cable length: 13.0 m RoHS: Compliant | 0 |
|
$272.3600 / $330.7500 | Buy Now |
Part Details for 2904436
2904436 CAD Models
2904436 Part Data Attributes
|
2904436
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2904436
Phoenix Contact
CABLE ASSEMBLY INTERFACE 42.65'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 13 mm | |
MIL Conformance | NO | |
Number of Conductors | 40 | |
Rated Current | 0.5 A | |
Rated Voltage | 30 V | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |