Part Details for 2904467 by Phoenix Contact
Overview of 2904467 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2904467
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X0568
|
Newark | Subcon-Plus-M/Ax 9 |Phoenix Contact 2904467 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-14871-ND
|
DigiKey | CONN D-SUB PLUG 9POS TERM BLK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
102 In Stock |
|
$57.7800 | Buy Now |
DISTI #
651-2904467
|
Mouser Electronics | D-Sub Standard Connectors SUBCON-PLUS-M/AX 9 RoHS: Compliant | 62 |
|
$56.9300 / $57.7800 | Buy Now |
|
Onlinecomponents.com | D-SUB plug - 9-pos. - pin - axial design with two cable entries - universal type for all systems - pin assignment: 1 - 2 - 3 - 4 - 5 - 6 - 7 - 8 - 9 to screw connection terminal block RoHS: Compliant | 389 Factory Stock |
|
$53.3900 / $57.4900 | Buy Now |
DISTI #
2904467
|
TTI | D-Sub Standard Connectors SUBCON-PLUS-M/AX 9 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 26 In Stock |
|
$54.7200 / $61.6200 | Buy Now |
DISTI #
000000000004092034
|
Sager | D-Sub Standard Connectors SUBCON-PLUS-M/AX 9 Min Qty: 1 | 0 |
|
$72.2300 / $80.9000 | Buy Now |
|
Dynamic Solutions GmbH | D-SUB bus connector | 500 |
|
RFQ | |
|
Master Electronics | D-SUB plug - 9-pos. - pin - axial design with two cable entries - universal type for all systems - pin assignment: 1 - 2 - 3 - 4 - 5 - 6 - 7 - 8 - 9 to screw connection terminal block RoHS: Compliant | 389 Factory Stock |
|
$53.3900 / $57.4900 | Buy Now |
|
Neutron USA | D-Sub Connector, Straight M 2row 9pos to screw conn term block, SUBCON-PLUS-M/AX 9 | 50 |
|
$175.4700 | Buy Now |