Part Details for 2904491 by Phoenix Contact
Overview of 2904491 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2904491
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2904491-ND
|
DigiKey | 3-PHASE LOOP BRIDGE FOR 3 CONTAC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.8500 | Buy Now |
DISTI #
651-2904491
|
Mouser Electronics | Terminal Block Tools & Accessories BRIDGE-PT 3 RoHS: Compliant | 0 |
|
$36.8500 | Order Now |
DISTI #
71911086
|
RS | Jumper | Phoenix Contact 2904491 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$41.3600 | RFQ |
|
Onlinecomponents.com | 3-phase loop bridge for 3 CONTACTRON modules - with push-in connection and 22.5 mm housing width - connecting cable: 3 m - with ferrules included. RoHS: Compliant | 0 |
|
$37.2500 / $47.3100 | Buy Now |
DISTI #
000000000005577753
|
Sager | Terminal Block Tools & Accessories BRIDGE-PT 3 Min Qty: 1 | 0 |
|
$46.0500 / $51.5900 | Buy Now |
|
Dynamic Solutions GmbH | Jumper | 670 |
|
RFQ | |
|
Master Electronics | 3-phase loop bridge for 3 CONTACTRON modules - with push-in connection and 22.5 mm housing width - connecting cable: 3 m - with ferrules included. RoHS: Compliant | 0 |
|
$37.2500 / $47.3100 | Buy Now |