Part Details for 2904493 by Phoenix Contact
Overview of 2904493 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2904493
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ7669
|
Newark | Jumper, Bridge-Pt 5 Rohs Compliant: Yes |Phoenix Contact 2904493 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$40.5800 / $59.2700 | Buy Now |
DISTI #
2904493-ND
|
DigiKey | 3-PHASE LOOP BRIDGE FOR 5 CONTAC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$50.0387 / $61.7800 | Buy Now |
DISTI #
651-2904493
|
Mouser Electronics | Terminal Block Tools & Accessories BRIDGE-PT 5 RoHS: Compliant | 2 |
|
$50.0000 / $61.7700 | Buy Now |
DISTI #
71911088
|
RS | Jumper | Phoenix Contact 2904493 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.8900 / $62.3700 | RFQ |
|
Onlinecomponents.com | 3-phase loop bridge for 5 CONTACTRON modules - with push-in connection and 22.5 mm housing width - connecting cable: 3 m - with ferrules included. RoHS: Compliant | 0 |
|
$50.9300 / $64.2100 | Buy Now |
DISTI #
000000000005577755
|
Sager | Terminal Block Tools & Accessories BRIDGE-PT 5 Min Qty: 1 | 0 |
|
$62.5600 / $70.0700 | Buy Now |
|
Dynamic Solutions GmbH | Jumper | 1700 |
|
RFQ | |
|
Master Electronics | 3-phase loop bridge for 5 CONTACTRON modules - with push-in connection and 22.5 mm housing width - connecting cable: 3 m - with ferrules included. RoHS: Compliant | 0 |
|
$50.9300 / $64.2100 | Buy Now |