There are no models available for this part yet.
Overview of 2904495 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2904495 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2904495-ND
|
DigiKey | 3-PHASE LOOP BRIDGE FOR 7 CONTAC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$64.1449 / $79.1900 | Buy Now | |
DISTI #
651-2904495
|
Mouser Electronics | Terminal Block Tools & Accessories BRIDGE-PT 7 RoHS: Compliant | 0 |
|
$64.1400 / $79.1800 | Order Now | |
DISTI #
71911090
|
RS | Jumper | Phoenix Contact 2904495 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$65.8800 / $82.3500 | Buy Now | |
Onlinecomponents.com | 3-phase loop bridge for 7 CONTACTRON modules - with push-in connection and 22.5 mm housing width - connecting cable: 3 m - with ferrules included. RoHS: Compliant | 0 |
|
$64.3000 / $82.3100 | Buy Now | ||
DISTI #
000000000005577757
|
Sager | Terminal Block Tools & Accessories BRIDGE-PT 7 Min Qty: 1 | 0 |
|
$80.2000 / $89.8200 | Buy Now | |
Dynamic Solutions GmbH | Jumper | 2500 |
|
RFQ | |||
Master Electronics | 3-phase loop bridge for 7 CONTACTRON modules - with push-in connection and 22.5 mm housing width - connecting cable: 3 m - with ferrules included. RoHS: Compliant | 0 |
|
$64.3000 / $82.3100 | Buy Now |
CAD Models for 2904495 by Phoenix Contact
Part Data Attributes for 2904495 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CABLE ASSEMBLY
|