Part Details for 2904498 by Phoenix Contact
Overview of 2904498 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Price & Stock for 2904498
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2904498-ND
|
DigiKey | 3-PHASE LOOP BRIDGE FOR 10 CONTA Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$85.9858 / $106.1600 | Buy Now |
DISTI #
651-2904498
|
Mouser Electronics | Terminal Block Tools & Accessories BRIDGE-PT 10 RoHS: Compliant | 0 |
|
$90.2300 / $106.1600 | Order Now |
DISTI #
71911082
|
RS | Jumper | Phoenix Contact 2904498 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$93.0400 / $116.3000 | RFQ |
|
Onlinecomponents.com | 3-phase loop bridge for 10 CONTACTRON modules - with push-in connection and 22.5 mm housing width - connecting cable: 3 m - with ferrules included. RoHS: Compliant | 5 Factory Stock |
|
$87.1900 / $112.4400 | Buy Now |
DISTI #
000000000005577760
|
Sager | Terminal Block Tools & Accessories BRIDGE-PT 10 Min Qty: 1 | 0 |
|
$107.5000 / $120.4100 | Buy Now |
|
Dynamic Solutions GmbH | Jumper | 900 |
|
RFQ | |
|
Master Electronics | 3-phase loop bridge for 10 CONTACTRON modules - with push-in connection and 22.5 mm housing width - connecting cable: 3 m - with ferrules included. RoHS: Compliant | 5 Factory Stock |
|
$87.1900 / $112.4400 | Buy Now |