Part Details for 2904625 by Phoenix Contact
Overview of 2904625 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2904625
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2904625-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 240W Min Qty: 1 Lead time: 8 Weeks Container: Box |
11 In Stock |
|
$295.5970 / $321.3000 | Buy Now |
DISTI #
651-2904625
|
Mouser Electronics | DIN Rail Power Supplies QUINT4-PS/1AC/24DC/10/CO RoHS: Compliant | 7 |
|
$295.4800 / $318.9700 | Buy Now |
DISTI #
72165412
|
RS | Quint4-Ps/1Ac/24Dc/10/Co | Phoenix Contact 2904625 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$306.7100 / $329.7900 | RFQ |
|
Onlinecomponents.com | Power Supply Unit (PSU) - Input: 85 to 264VAC, 90.2 to 350VDC - 1 Output: 10A 24V - 240W - 4 kV - 93.4% Efficiency - DIN Rail Mount. RoHS: Compliant |
1 In Stock |
|
$286.9500 / $315.0000 | Buy Now |
DISTI #
QUINT4/24DC/10/CO
|
TME | Power supply: switched-mode, for DIN rail, 240W, 24VDC, 10A, IP20 Min Qty: 1 | 0 |
|
$278.4800 / $287.6800 | RFQ |
DISTI #
000000000006427565
|
Sager | DIN Rail Power Supplies QUINT4-PS/1AC/24DC/10/CO Min Qty: 1 | 0 |
|
$279.8100 / $304.5000 | Buy Now |
|
Master Electronics | Power Supply Unit (PSU) - Input: 85 to 264VAC, 90.2 to 350VDC - 1 Output: 10A 24V - 240W - 4 kV - 93.4% Efficiency - DIN Rail Mount. RoHS: Compliant |
1 In Stock |
|
$286.9500 / $315.0000 | Buy Now |
|
Neutron USA | DIN Rail Power Supplies QUINT4-PS 1AC 24DC 10 CO | 19 |
|
$767.6600 | Buy Now |
Part Details for 2904625
2904625 CAD Models
2904625 Part Data Attributes
|
2904625
Phoenix Contact
Buy Now
|
Compare Parts:
2904625
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |