Part Details for 2904743 by Phoenix Contact
Overview of 2904743 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2904743
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2904743-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 19.69' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$271.5000 | Buy Now |
DISTI #
651-2904743
|
Mouser Electronics | Ribbon Cables / IDC Cables FLK 50-PA/EZ-DR/HF/ KS/600/YUC RoHS: Compliant | 0 |
|
$268.3100 / $271.5000 | Order Now |
|
Onlinecomponents.com | Cast front adapter with attached - halogen-free round cable and a 50-pos. socket strip injection-molded on both sides for the connection of Yokogawa controllers. Cable length: 6.0 m | 0 |
|
$229.8400 / $253.7000 | Buy Now |
DISTI #
000000000005434620
|
Sager | Ribbon Cables / IDC Cables FLK 50-PA/EZ-DR/HF/ KS/600/YUC Min Qty: 1 | 0 |
|
$274.9600 / $296.1000 | Buy Now |
|
Dynamic Solutions GmbH | Front adapters | 1700 |
|
RFQ | |
|
Master Electronics | Cast front adapter with attached - halogen-free round cable and a 50-pos. socket strip injection-molded on both sides for the connection of Yokogawa controllers. Cable length: 6.0 m | 0 |
|
$229.8400 / $253.7000 | Buy Now |
Part Details for 2904743
2904743 CAD Models
2904743 Part Data Attributes:
|
2904743
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2904743
Phoenix Contact
CABLE ASSEMBLY INTERFACE 19.69'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | CUL; EAC; IEC; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 11 mm | |
IEC Conformance | YES | |
Length | 6 mm | |
MIL Conformance | NO | |
Number of Conductors | 50 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 30 V | |
Shielding | YES | |
Wire and Cable Name | CONTROL CABLE |