Part Details for 2905007 (ALTERNATE: QUINT-PS/12DC/12DC/8) by Phoenix Contact
Overview of 2905007 (ALTERNATE: QUINT-PS/12DC/12DC/8) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2905007 (ALTERNATE: QUINT-PS/12DC/12DC/8)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70995718
|
RS | DC/DC Converter, QUINT, SFB, 12VDC/12VDC, 8A, QUINT-PS/12DC/12DC/8 | Phoenix Contact 2905007 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 1 |
|
$401.2100 / $431.4100 | Buy Now |