Part Details for 2905134 by Phoenix Contact
Overview of 2905134 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2905134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2905134-ND
|
DigiKey | INTERFACE MOD DSUB MALE 37POS Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$291.6200 | Buy Now |
DISTI #
651-2905134
|
Mouser Electronics | Terminal Block Interface Modules UM-D37M/DS/FU/LED AID4/C300/R RoHS: Compliant | 0 |
|
$290.9500 / $291.6200 | Order Now |
DISTI #
71557871
|
RS | Terminal block interface module, D-Sub, Male, 37 positions, 24VDC, 500mA, 12-24 AWG | Phoenix Contact 2905134 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$348.5200 | RFQ |
|
Onlinecomponents.com | VARIOFACE module intended for use with Honeywell Experion C300 16-channel analog input cards. Channels 13.....16 feature differential inputs. | 0 |
|
$246.8700 / $272.5000 | Buy Now |
DISTI #
000000000005181703
|
Sager | Terminal Block Interface Modules UM-D37M/DS/FU/LED AID4/C300/R Min Qty: 1 | 0 |
|
$295.3200 / $318.0400 | Buy Now |
|
Dynamic Solutions GmbH | Interface module | 1200 |
|
RFQ | |
|
Master Electronics | VARIOFACE module intended for use with Honeywell Experion C300 16-channel analog input cards. Channels 13.....16 feature differential inputs. | 0 |
|
$246.8700 / $272.5000 | Buy Now |