Part Details for 2905139 by Phoenix Contact
Overview of 2905139 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2905139
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2905139-ND
|
DigiKey | ELR H5-IES-PT/500AC-3-IFS Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$204.5600 | Buy Now |
DISTI #
651-2905139
|
Mouser Electronics | Terminal Block Interface Modules ELR H5-IES-PT/500AC- 3-IFS | 0 |
|
$228.1400 / $247.4100 | Order Now |
DISTI #
72513787
|
RS | ELR H5-IES-PT/500AC-3-IFS | Phoenix Contact 2905139 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$235.5900 / $247.9900 | RFQ |
|
Onlinecomponents.com | Networkable hybrid motor starter for reversing 3~ AC motors up to 500 V AC and 3 A output current - with adjustable overload shutdown - emergency stop function to SIL 3 / PL e and push-in connection - DIN rail connector provided. | 0 |
|
$209.9400 / $231.7300 | Buy Now |
DISTI #
000000000006402767
|
Sager | Terminal Block Interface Modules ELR H5-IES-PT/500AC- 3-IFS Min Qty: 1 | 73 |
|
$242.4700 / $260.4400 | Buy Now |
|
Dynamic Solutions GmbH | Hybrid motor starter | 4000 |
|
RFQ | |
DISTI #
3252314
|
Farnell | HYBRID MOTOR STARTER, 3-PH, 3A, 1.5HP RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$269.7855 | Buy Now |
|
Master Electronics | Networkable hybrid motor starter for reversing 3~ AC motors up to 500 V AC and 3 A output current - with adjustable overload shutdown - emergency stop function to SIL 3 / PL e and push-in connection - DIN rail connector provided. | 0 |
|
$209.9400 / $231.7300 | Buy Now |
Part Details for 2905139
2905139 CAD Models
2905139 Part Data Attributes:
|
2905139
Phoenix Contact
Buy Now
|
Compare Parts:
2905139
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |