Part Details for 2905280000 by Weidmüller Interface GmbH & Co. KG
Overview of 2905280000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2905280000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2905280000-ND
|
DigiKey | FEMALE, PLUS CONNECTOR, 100A - 1 Min Qty: 1 Lead time: 28 Weeks Container: Box |
10 In Stock |
|
$9.3000 / $19.2700 | Buy Now |
DISTI #
2905280000
|
Avnet Americas | WBC-P-6OR-16 (Alt: 2905280000) Min Qty: 5 Package Multiple: 5 | 0 |
|
$8.8664 / $10.2140 | Buy Now |
DISTI #
470-2905280000
|
Mouser Electronics | Battery Contacts WBC-P-6OR-16 | 1 |
|
$9.5100 / $16.4500 | Buy Now |
DISTI #
WEI2905280000
|
Heilind Electronics | BATTERY CON,FEM,MINUS,100-120A ORG,CRIMP,16mm WIRE | Americas - 11 in Stock |
|
$11.0830 / $14.1862 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 122 Factory Stock |
|
$9.4300 / $12.4900 | Buy Now |
DISTI #
WEI2905280000
|
Interstate Connecting Components | BATTERY CON,FEM,MINUS,100-120A ORG,CRIMP,16mm WIRE | 2 |
|
$11.0830 / $14.1862 | Buy Now |
|
Master Electronics | RoHS: Compliant | 122 Factory Stock |
|
$9.4300 / $12.4900 | Buy Now |