Part Details for 2906233 by Phoenix Contact
Overview of 2906233 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2906233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1492
|
Newark | Current Transformer |Phoenix Contact 2906233 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$451.8000 / $609.4000 | Buy Now |
DISTI #
2906233-ND
|
DigiKey | CURR SENSE XFMR 4000A DIN RAIL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$487.5300 | Buy Now |
DISTI #
651-2906233
|
Mouser Electronics | Current Transformers RCP-4000A-UIRO-D190 ROGOWSKI COIL RoHS: Compliant | 0 |
|
$478.9900 / $487.4600 | Order Now |
DISTI #
71910868
|
RS | Current transformer | Phoenix Contact 2906233 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$453.4000 / $487.5300 | RFQ |
|
Onlinecomponents.com | Set consisting of a 4-way signal conditioner with screw connection technology and a Rogowski coil 600 mm in length/190 mm in diameter for AC current measurement on busbars and power lines.<br />The signal conditioner outputs 8 different standard signals on the output side and has one switching output. |
1 Partner Stock |
|
$444.2100 / $483.1700 | Buy Now |
DISTI #
000000000005384663
|
Sager | Current Transformers RCP-4000A-UIRO-D190 ROGOWSKI COIL Min Qty: 1 | 0 |
|
$576.5600 / $637.5400 | Buy Now |
|
Dynamic Solutions GmbH | Current transformer | 4000 |
|
RFQ | |
DISTI #
3256491
|
Farnell | CURRENT CONVERTER, DIN RAIL, 24VDC RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$389.2516 | Buy Now |
|
Master Electronics | Set consisting of a 4-way signal conditioner with screw connection technology and a Rogowski coil 600 mm in length/190 mm in diameter for AC current measurement on busbars and power lines.<br />The signal conditioner outputs 8 different standard signals on the output side and has one switching output. |
1 Partner Stock |
|
$444.2100 / $483.1700 | Buy Now |
Part Details for 2906233
2906233 CAD Models
2906233 Part Data Attributes:
|
2906233
Phoenix Contact
Buy Now
|
Compare Parts:
2906233
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |