Part Details for 2906244 by Phoenix Contact
Overview of 2906244 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2906244
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7836
|
Newark | Transducer, 0.045A, 30Vdc, 114.5Mm, Transducer Function:Ac Voltage Input, Supply Voltage Min:19.2Vdc, Supply Voltage Max:30Vdc, Accuracy %:-, Operating Temperature Min:-25°C, Operating Temperature Max:60°C, Input Current:45Ma, Rohs Compliant: Yes |Phoenix Contact 2906244 (Alternate Part Number: 4055626050911 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$308.0800 / $391.7100 | Buy Now |
DISTI #
277-17336-ND
|
DigiKey | MACX MCR VOLTAGE TRANSDUCER, FOR Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$408.9440 / $433.0000 | Buy Now |
DISTI #
651-2906244
|
Mouser Electronics | Terminal Block Interface Modules MACX MCR-VAC-PT RoHS: Compliant | 7 |
|
$408.9400 / $433.0000 | Buy Now |
|
Onlinecomponents.com | MACX MCR voltage transducer - for AC voltages from 0 V ... 20 V AC to 0 ... 660 V AC - output signal: 0 V ... 10 V/0(4) ... 20 mA |
2 In Stock |
|
$398.9700 / $445.5000 | Buy Now |
DISTI #
70326227
|
Verical | Voltage measuring transducers - MACX MCR-VAC-PT - 2906244 Min Qty: 1 Package Multiple: 1 Date Code: 2331 | Americas - 1 |
|
$579.1500 | Buy Now |
DISTI #
2906244
|
TTI | Terminal Block Interface Modules MACX MCR-VAC-PT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$396.5500 / $416.3800 | Buy Now |
DISTI #
000000000005653745
|
Sager | Terminal Block Interface Modules MACX MCR-VAC-PT Min Qty: 1 | 0 |
|
$514.1000 / $533.1400 | Buy Now |
|
Dynamic Solutions GmbH | Voltage measuring transducers | 800 |
|
RFQ | |
|
Master Electronics | MACX MCR voltage transducer - for AC voltages from 0 V ... 20 V AC to 0 ... 660 V AC - output signal: 0 V ... 10 V/0(4) ... 20 mA |
2 In Stock |
|
$398.9700 / $445.5000 | Buy Now |
|
Neutron USA | Voltage measuring transducer, R: 0-20~0-660VAC, Output: 0-10 V/0(4)-20 mA, MACX MCR-VAC-PT | 24 |
|
$1,193.3800 | Buy Now |