There are no models available for this part yet.
Overview of 2906884 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2906884 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-2906884-ND
|
DigiKey | CAB-MSTB32/2XMC9/22/ 1 0M/C3/S Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
2 In Stock |
|
$381.3640 / $384.4200 | Buy Now | |
DISTI #
651-2906884
|
Mouser Electronics | Specialized Cables CAB-MSTB32/2XMC9/ 22/ 1,0M/C3/S RoHS: Compliant | 3 |
|
$435.5300 / $467.5700 | Buy Now | |
Onlinecomponents.com | VIP 16-channel cable for use with Honeywell C300 universal I/O - 22 AWG - 1.0 m long RoHS: Compliant | 28 Factory Stock |
|
$396.2200 / $429.7100 | Buy Now | ||
DISTI #
000000000005812555
|
Sager | Specialized Cables CAB-MSTB32/2XMC9/ 22/ 1,0M/C3/S | 0 |
|
Buy Now | ||
Dynamic Solutions GmbH | Interface cable | 550 |
|
RFQ | |||
Master Electronics | VIP 16-channel cable for use with Honeywell C300 universal I/O - 22 AWG - 1.0 m long RoHS: Compliant | 28 Factory Stock |
|
$396.2200 / $429.7100 | Buy Now |
CAD Models for 2906884 by Phoenix Contact
Part Data Attributes for 2906884 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Phoenix Contact
|
Connector Support Type
|
CABLE ASSEMBLY
|