Part Details for 2906994 by Phoenix Contact
Overview of 2906994 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2906994
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2917
|
Newark | Connectors |Phoenix Contact 2906994 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-18043-ND
|
DigiKey | QUINT UPS IQ 24VDC 5A Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
10 In Stock |
|
$399.9250 / $434.7000 | Buy Now |
DISTI #
651-2906994
|
Mouser Electronics | UPS - Uninterruptible Power Supplies QUINT4-UPS/24DC/24DC 5/EIP IQ TECHNOLOGY RoHS: Compliant | 2 |
|
$400.2000 / $416.6200 | Buy Now |
DISTI #
71320520
|
RS | Power supply, uninterruptible, 24VDC IN, 5A, UPS, QUINT4-UPS/24DC/24DC/5/EIP | Phoenix Contact 2906994 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 600 |
|
$399.2000 / $429.2500 | Buy Now |
|
Onlinecomponents.com | QUINT UPS with IQ Technology - RJ45 communication interfaces (EtherNet/IP„¢) - for DIN rail mounting - input: 24 V DC - output: 24 V DC / 5 A - charging current: 1.5 A |
3 In Stock |
|
$379.6800 / $409.9200 | Buy Now |
|
Onlinecomponents.com | QUINT UPS with IQ Technology - RJ45 communication interfaces (EtherNet/IP„¢) - for DIN rail mounting - input: 24 V DC - output: 24 V DC / 5 A - charging current: 1.5 A |
2 In Stock |
|
$434.3700 / $451.5500 | Buy Now |
DISTI #
2906994
|
TTI | UPS - Uninterruptible Power Supplies QUINT4-UPS/24DC/24DC 5/EIP IQ TECHNOLOGY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$368.4800 / $399.2800 | Buy Now |
DISTI #
000000000005828990
|
Sager | UPS - Uninterruptible Power Supplies QUINT4-UPS/24DC/24DC 5/EIP IQ TECHNOLOGY Min Qty: 1 | 8 |
|
$440.2200 / $456.5200 | Buy Now |
|
Dynamic Solutions GmbH | Uninterruptible power supply | 410 |
|
RFQ | |
|
Master Electronics | QUINT UPS with IQ Technology - RJ45 communication interfaces (EtherNet/IP„¢) - for DIN rail mounting - input: 24 V DC - output: 24 V DC / 5 A - charging current: 1.5 A |
3 In Stock |
|
$379.6800 / $409.9200 | Buy Now |