Part Details for 2907051 by Phoenix Contact
Overview of 2907051 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2907051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2907051-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 12A 24V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$4.5602 / $6.0600 | Buy Now |
DISTI #
651-2907051
|
Mouser Electronics | Industrial Relays REL-IR2/24DC/2X21 RoHS: Compliant | 0 |
|
$4.5600 / $6.0500 | Order Now |
|
Onlinecomponents.com | Plug-in industrial relay with power contacts - 2 changeover contacts - test key - mechanical switch position indicator - polarity: bipolar - input voltage: 24 V DC | 0 |
|
$4.6500 / $6.7800 | Buy Now |
DISTI #
REL-IR2/24DC/2X21
|
TME | Relay: industrial, socket Min Qty: 1 | 0 |
|
$7.5600 / $8.7900 | RFQ |
DISTI #
000000000005812567
|
Sager | Industrial Relays REL-IR2/24DC/2X21 Min Qty: 10 | 0 |
|
$5.7300 / $6.6900 | Buy Now |
|
Dynamic Solutions GmbH | Single relay | 1200 |
|
RFQ | |
|
Master Electronics | Plug-in industrial relay with power contacts - 2 changeover contacts - test key - mechanical switch position indicator - polarity: bipolar - input voltage: 24 V DC | 0 |
|
$4.6500 / $6.7800 | Buy Now |