Part Details for 2907114 by Phoenix Contact
Overview of 2907114 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 2907114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K3488
|
Newark | Enclosure, Housing Base, Modular, 114.5 Mm, 22.5 Mm, 99 Mm, Nylon (Polyamide), Glass Filled, Green Rohs Compliant: Yes |Phoenix Contact 2907114 (Alternate Part Number: 4017918126605 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9500 / $13.7400 | Buy Now |
DISTI #
277-2907-ND
|
DigiKey | HOUSING LOWER DIN RAIL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7 In Stock |
|
$14.0400 | Buy Now |
DISTI #
651-2907114
|
Mouser Electronics | Enclosures for Industrial Automation ME 22.5 UT/FE GN RoHS: Compliant | 38 |
|
$13.1000 / $14.0400 | Buy Now |
DISTI #
71531163
|
RS | Housing, 2.362" L x 0.492" W x 1.870" H (60.00mm x 12.50mm x 47.50mm) | Phoenix Contact 2907114 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 10 |
|
$13.7100 / $16.1300 | Buy Now |
|
Onlinecomponents.com | DIN rail housing - Lower housing part with metal foot catch - tall design - with vents - width: 22.6 mm - height: 99 mm - depth: 84.8 mm - cross connection: without bus connector - color: green (6021) RoHS: Compliant | 0 |
|
$13.4300 / $16.2800 | Buy Now |
|
Quest Components | 8 |
|
$22.2400 | Buy Now | |
DISTI #
000000000000186330
|
Sager | Enclosures for Industrial Automation ME 22.5 UT/FE GN Min Qty: 10 | 0 |
|
$16.8900 / $18.9200 | Buy Now |
|
Dynamic Solutions GmbH | Mounting base housing | 960 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Lower housing part with metal foot catch - tall design - with vents - width: 22.6 mm - height: 99 mm - depth: 84.8 mm - cross connection: without bus connector - color: green (6021) RoHS: Compliant | 0 |
|
$13.4300 / $16.2800 | Buy Now |