Part Details for 2907127 by Phoenix Contact
Overview of 2907127 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2907127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2609
|
Newark | Din Rail Housing, Ip20, Green, Pa Rohs Compliant: Yes |Phoenix Contact 2907127 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1100 / $10.9100 | Buy Now |
DISTI #
277-9444-ND
|
DigiKey | HOUSING LOWER DIN RAIL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
26 In Stock |
|
$11.1306 / $15.5900 | Buy Now |
DISTI #
651-2907127
|
Mouser Electronics | Enclosures for Industrial Automation ME 22.5 UTG GN RoHS: Compliant | 8 |
|
$11.0100 / $15.5900 | Buy Now |
DISTI #
71530689
|
RS | Housing Lower Din Rail, Green, Plastic, Polyamide | Phoenix Contact 2907127 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$11.1800 / $15.7500 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Lower housing part with metal foot catch - tall design - without vents - width: 22.6 mm - height: 99 mm - depth: 84.8 mm - cross connection: without bus connector - color: green (6021) RoHS: Compliant | 0 |
|
$11.3900 / $14.3600 | Buy Now |
DISTI #
2907127
|
TTI | Enclosures for Industrial Automation ME 22.5 UTG GN RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10.7900 / $12.3000 | Buy Now |
DISTI #
000000000000052783
|
Sager | Enclosures for Industrial Automation ME 22.5 UTG GN Min Qty: 10 | 0 |
|
$13.9900 / $15.6800 | Buy Now |
|
Dynamic Solutions GmbH | Mounting base housing | 1100 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Lower housing part with metal foot catch - tall design - without vents - width: 22.6 mm - height: 99 mm - depth: 84.8 mm - cross connection: without bus connector - color: green (6021) RoHS: Compliant | 0 |
|
$11.3900 / $14.3600 | Buy Now |
|
Neutron USA | Enclosures, Boxes, & Cases ME 22.5 UTG GN, Mounting base housing | 26 |
|
$61.5500 | Buy Now |
Part Details for 2907127
2907127 CAD Models
2907127 Part Data Attributes
|
2907127
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2907127
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |