Part Details for 2907211 by Phoenix Contact
Overview of 2907211 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2907211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2907211-ND
|
DigiKey | LOWER HOUSING FULLY ASSEMBLED Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.9350 | Buy Now |
DISTI #
651-2907211
|
Mouser Electronics | Enclosures for Industrial Automation ME 35 UT/FE GN RoHS: Compliant | 1 |
|
$19.9300 / $21.3300 | Buy Now |
DISTI #
71531185
|
RS | Module, 4.016" L x 2.953" W x 3.366" H (102.00mm x 75.00mm x 85.50mm) | Phoenix Contact 2907211 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$30.3100 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Lower housing part with metal foot catch - tall design - with vents - width: 35.2 mm - height: 99 mm - depth: 107.3 mm - cross connection: without bus connector - number of positions cross connector: not relevant - color: green (6021) RoHS: Compliant | 0 |
|
$15.3800 / $18.7700 | Buy Now |
DISTI #
000000000000186336
|
Sager | Enclosures for Industrial Automation ME 35 UT/FE GN Min Qty: 10 | 0 |
|
$19.1400 / $21.4400 | Buy Now |
|
Dynamic Solutions GmbH | Mounting base housing | 1700 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Lower housing part with metal foot catch - tall design - with vents - width: 35.2 mm - height: 99 mm - depth: 107.3 mm - cross connection: without bus connector - number of positions cross connector: not relevant - color: green (6021) RoHS: Compliant | 0 |
|
$15.3800 / $18.7700 | Buy Now |