Part Details for 2907595 by Phoenix Contact
Overview of 2907595 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2907595
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2907595-ND
|
DigiKey | CIR BRKR 16A 480VAC 125VDC Min Qty: 1 Lead time: 22 Weeks Container: Box |
2 In Stock |
|
$35.9200 | Buy Now |
DISTI #
651-2907595
|
Mouser Electronics | Circuit Breakers TMC 82C 16A RoHS: Compliant | 1 |
|
$34.3900 / $40.7300 | Buy Now |
|
Onlinecomponents.com | Thermomagnetic device circuit breaker - number of positions: 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray RoHS: Compliant | 0 |
|
$28.8500 / $44.3500 | Buy Now |
DISTI #
2907595
|
TTI | Circuit Breakers TMC 82C 16A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$33.3300 / $37.8900 | Buy Now |
DISTI #
000000000005577909
|
Sager | Circuit Breakers TMC 82C 16A Min Qty: 1 | 0 |
|
$43.2200 / $48.4000 | Buy Now |
|
Master Electronics | Thermomagnetic device circuit breaker - number of positions: 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray RoHS: Compliant | 0 |
|
$28.8500 / $44.3500 | Buy Now |
|
Neutron USA | Circuit Breakers TMC 82C 16A | 50 |
|
$140.1100 | Buy Now |
Part Details for 2907595
2907595 CAD Models
2907595 Part Data Attributes
|
2907595
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2907595
Phoenix Contact
Thermal Magnetic Circuit Breaker
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER |