Part Details for 2907719 by Phoenix Contact
Overview of 2907719 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2907719
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y7519
|
Newark | Diode Module, 12V To 24V, Ups, For Use With:Phoenix Contact Quint Series Uninterruptible Power Supplies, Accessory Type:Diode Module, Product Range:Quint Diode Series Rohs Compliant: Yes |Phoenix Contact 2907719 (Alternate Part Number: 4055626231211 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$94.7200 / $121.0600 | Buy Now |
DISTI #
277-16847-ND
|
DigiKey | REDUNDANCY MOD FOR QUINT PWR SUP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
195 In Stock |
|
$97.5900 | Buy Now |
DISTI #
651-2907719
|
Mouser Electronics | Redundancy Modules QUINT4_DIODE/ 12_24DC/2X20/1X40 RoHS: Compliant | 59 |
|
$108.9200 / $109.1300 | Buy Now |
|
Onlinecomponents.com | DIN rail diode module 12-24 V DC/2x20 A or 1x40 A. Uniform redundancy up to the consumer. |
18 In Stock |
|
$93.0200 / $117.2500 | Buy Now |
DISTI #
69688694
|
Verical | DIN rail diode Plc Module 12-24 V DC/2x20 A or 1x40 A. Uniform redundancy up to the consumer Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$125.7290 / $144.5746 | Buy Now |
DISTI #
2907719
|
TTI | Redundancy Modules QUINT4_DIODE/ 12_24DC/2X20/1X40 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 122 In Stock |
|
$95.7300 / $106.7700 | Buy Now |
DISTI #
000000000005539562
|
Sager | Redundancy Modules QUINT4_DIODE/ 12_24DC/2X20/1X40 Min Qty: 1 | 15 |
|
$105.8900 / $117.2900 | Buy Now |
|
Dynamic Solutions GmbH | Diode | 4000 |
|
RFQ | |
DISTI #
2576459
|
element14 Asia-Pacific | DIODE MODULE, DIN RAIL, UPS RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$102.3694 / $126.3803 | Buy Now |
DISTI #
2576459
|
Farnell | DIODE MODULE, DIN RAIL, UPS RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 23 |
|
$137.3131 / $143.0366 | Buy Now |
Part Details for 2907719
2907719 CAD Models
2907719 Part Data Attributes:
|
2907719
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2907719
Phoenix Contact
DC-DC Regulated Power Supply Module, 1 Output, 480W, Hybrid, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | not_compliant | |
Date Of Intro | 2020-11-20 | |
Samacsys Manufacturer | Phoenix Contact | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 97% | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXMA-X8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 24 V | |
Output Voltage-Min | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 480 W | |
Trim/Adjustable Output | NO |